Direct
Direct
Similar
Similar



1.5KE150CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE150CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE150CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150CA-TP |
Description | TVS DIODE 128VWM 207VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,34170 € | 34,17 € |
| 500 | 0,27194 € | 135,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,22203 € | 266,44 € |
| 6.000 | 0,21470 € | 1.288,20 € |
| 8.400 | 0,20708 € | 1.739,47 € |
| 12.000 | 0,19967 € | 2.396,04 € |
| 30.000 | 0,19364 € | 5.809,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |




