SP6260GEK-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 32
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 216
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.038
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.095
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.999
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.898
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.982
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 845
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.047
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 1.131
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 741
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 6.030
Unit Price: 0,54000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6260GEK-L/TR

DigiKey Part Number
1016-1594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6260GEK-L/TR
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6260GEK-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes