
SP3075EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3075EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3075EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3075EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3075EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3075EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51280 € | 12,82 € |
| 100 | 0,45120 € | 45,12 € |
| 250 | 0,42176 € | 105,44 € |
| 500 | 0,40402 € | 202,01 € |
| 1.000 | 0,38941 € | 389,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37398 € | 934,95 € |
| 5.000 | 0,36468 € | 1.823,40 € |
| 7.500 | 0,36003 € | 2.700,22 € |
| 12.500 | 0,35487 € | 4.435,88 € |
| 17.500 | 0,35185 € | 6.157,38 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |




