
MAX4003EUA+T | |
|---|---|
DigiKey Part Number | MAX4003EUA+TTR-ND - Tape & Reel (TR) MAX4003EUA+TCT-ND - Cut Tape (CT) MAX4003EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4003EUA+T |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4003EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | Cellular, TDMA, CDMA, GPRS, GSM | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 5.9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01400 € | 30,14 € |
| 25 | 2,77520 € | 69,38 € |
| 100 | 2,51340 € | 251,34 € |
| 250 | 2,46228 € | 615,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18589 € | 5.464,73 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,92280 € |











