
MAX1682EUK+T | |
|---|---|
DigiKey Part Number | MAX1682EUK+TTR-ND - Tape & Reel (TR) MAX1682EUK+TCT-ND - Cut Tape (CT) MAX1682EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1682EUK+T |
Description | IC REG CHARGE PUMP 2VIN SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 45mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1682EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,74400 € | 43,60 € |
| 100 | 1,56750 € | 156,75 € |
| 250 | 1,48332 € | 370,83 € |
| 500 | 1,43262 € | 716,31 € |
| 1.000 | 1,39089 € | 1.390,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34683 € | 3.367,07 € |
| 5.000 | 1,32027 € | 6.601,35 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,16200 € |











