
MAX14878AWE+ | |
|---|---|
DigiKey Part Number | MAX14878AWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14878AWE+ |
Description | IC TRANSCEIVER 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14878AWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 6,65700 € | 66,57 € |
| 46 | 5,93543 € | 273,03 € |
| 138 | 5,57746 € | 769,69 € |
| 276 | 5,40232 € | 1.491,04 € |
| 506 | 5,27474 € | 2.669,02 € |
| 1.012 | 5,15316 € | 5.215,00 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,58960 € |

