1 Circuit IC Switch 2:2 380mOhm 9-WLP (1.26x1.26)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14594EEWL+T

DigiKey Part Number
175-MAX14594EEWL+TTR-ND - Tape & Reel (TR)
175-MAX14594EEWL+TCT-ND - Cut Tape (CT)
175-MAX14594EEWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14594EEWL+T
Description
IC SWITCH DPDT X 1 380MOHM 9WLP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:2 380mOhm 9-WLP (1.26x1.26)
Datasheet
 Datasheet
EDA/CAD Models
MAX14594EEWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
1
On-State Resistance (Max)
380mOhm
Channel-to-Channel Matching (ΔRon)
5mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
10ms, 2.25ms
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.26x1.26)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,27000 €5,27 €
104,03700 €40,37 €
253,73000 €93,25 €
1003,39170 €339,17 €
2503,26548 €816,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,96905 €7.422,63 €
Manufacturers Standard Package
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,53480 €