
AEOI3225-110NZ | |
|---|---|
DigiKey Part Number | 5262-AEOI3225-110NZTR-ND - Tape & Reel (TR) 5262-AEOI3225-110NZCT-ND - Cut Tape (CT) 5262-AEOI3225-110NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEOI3225-110NZ |
Description | CMC 11UH 300MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.106" (2.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,35720 € | 17,86 € |
| 100 | 0,33670 € | 33,67 € |
| 250 | 0,31148 € | 77,87 € |
| 500 | 0,29370 € | 146,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27691 € | 276,91 € |
| 2.000 | 0,26112 € | 522,24 € |
| 3.000 | 0,25231 € | 756,93 € |
| 5.000 | 0,24164 € | 1.208,20 € |
| 7.000 | 0,23486 € | 1.644,02 € |
| 10.000 | 0,22790 € | 2.279,00 € |
| 25.000 | 0,21981 € | 5.495,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |




