MPS-3610LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3610LP

DigiKey Part Number
4321-MPS-3610LP-ND
Manufacturer
Manufacturer Product Number
MPS-3610LP
Description
36V/10A 360W 10mV/1mA with RS232
Customer Reference
Detailed Description
0 ~ 36V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 360W Features Linear, List Output, Memory, Programmable, RS232, SENSE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Case
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 36V
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
4
Size / Dimension
13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm)
Features
Linear, List Output, Memory, Programmable, RS232, SENSE
Power (Watts)
360W
Accuracy - Voltmeter; Ammeter
0.1% + 2 digits; 0.2% + 6 digits
Voltage Regulation - Line
0.05% + 10mV
Voltage Regulation - Load
0.05% + 10mV
Current Regulation - Line
0.1% + 8mA
Current Regulation - Load
0.1% + 8mA
Ripple
2mV rms
Weight
16.5 lbs (7.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
1475,04000 €475,04 €
2465,53500 €931,07 €
3456,03333 €1.368,10 €
4446,53250 €1.786,13 €
5437,03200 €2.185,16 €
Unit Price without VAT:475,04000 €
Unit Price with VAT:589,04960 €