RF ANTENNA Galileo, GLONASS, GPS Helical SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_GPS_301

DigiKey Part Number
3649-AN_GPS_301-ND
Manufacturer
Manufacturer Product Number
AN_GPS_301
Description
GNSS Helical Antenna
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GPS Helical SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maswell Communication Tech.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Helical
Number of Bands
10
VSWR
2
Return Loss
-
Gain
2dBi
Features
LNA
Termination
SMA
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.190" (55.63mm)
Applications
Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,85000 €208,85 €
10179,02100 €1.790,21 €
25171,57520 €4.289,38 €
Manufacturers Standard Package
Unit Price without VAT:208,85000 €
Unit Price with VAT:258,97400 €