Image for UT-100SI-HK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT-100SI-HK

DigiKey Part Number
UT-100SI-HK-ND
Manufacturer
Manufacturer Product Number
UT-100SI-HK
Description
SOLDERING IRON CORDLESS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron, Cordless (Butane)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Type
Iron, Cordless (Butane)
Tip Temperature
-
Tip Type
Included, Not Specified
Workstand
Not Included
Tip Diameter
-
Power (Watts)
-
Features
Switch Ignition
Voltage - Input
-
Includes
Butane Cartridge, Protective Cap, Wrench
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,46000 €110,46 €
Manufacturers Standard Package
Unit Price without VAT:110,46000 €
Unit Price with VAT:136,97040 €