
50183 | |
|---|---|
DigiKey Part Number | 50183-ND |
Manufacturer | |
Manufacturer Product Number | 50183 |
Description | LIGHT, 120V, WITH RETAINING RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED 120V Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | LED | |
Temperature Range | - | |
Voltage | 120V | |
Power - Rated | - | |
Includes | Retaining Ring(s) | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,82080 € |

