Nozzle Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35352

DigiKey Part Number
35352-ND
Manufacturer
Manufacturer Product Number
35352
Description
ATTACHMENT NOZZLE ADAPTER TSA-4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nozzle Adapter
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Nozzle Adapter
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
TSA-4 Applicator
Compatible Tools
PH-1000, PH-1100, PH-1200, PH-1200-1, PH-1300, PH-1400, PH-1500, PH-1600, PH-1610, PH-2000, PH-2100, PH-2200, PH-2600, PH-2610
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,46000 €21,46 €
Manufacturers Standard Package
Unit Price without VAT:21,46000 €
Unit Price with VAT:26,61040 €