Housing Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35316

DigiKey Part Number
MA35316-ND
Manufacturer
Manufacturer Product Number
35316
Description
REPL HOUSING SET W/LBLS PROHEAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Housing Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Housing
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
Housing, Bezel, Hook, Labels
For Use With/Related Products
-
Compatible Tools
PH-1000, PH-1100
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Red
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,23000 €44,23 €
Manufacturers Standard Package
Unit Price without VAT:44,23000 €
Unit Price with VAT:54,84520 €