
MS488-10CP | |
|---|---|
DigiKey Part Number | 2333-MS488-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS488-10CP |
Description | 49.4X17.9X3.5MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.705" (17.90mm) X 1.945" (49.40mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.945" (49.40mm) | |
Width - Overall | 0.705" (17.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,26300 € | 12,63 € |
| 36 | 0,99944 € | 35,98 € |
| 108 | 0,83315 € | 89,98 € |
| 252 | 0,73329 € | 184,79 € |
| 468 | 0,67280 € | 314,87 € |
| 972 | 0,61270 € | 595,54 € |
| 2.412 | 0,55204 € | 1.331,52 € |
| 4.932 | 0,52712 € | 2.599,76 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,49240 € |

