RF Shield Shield, 1-Piece 0.472" (12.00mm) X 1.378" (35.00mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS350-20S-NS

DigiKey Part Number
2333-MS350-20S-NS-ND
Manufacturer
Manufacturer Product Number
MS350-20S-NS
Description
35 X 12 X 7.5MM RF SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.472" (12.00mm) X 1.378" (35.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MS350-20S-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.295" (7.50mm)
Length - Overall
1.378" (35.00mm)
Width - Overall
0.472" (12.00mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,07000 €3,07 €
101,96600 €19,66 €
601,45750 €87,45 €
1201,31525 €157,83 €
2401,19608 €287,06 €
4801,09627 €526,21 €
9601,01267 €972,16 €
2.4000,95742 €2.297,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,80680 €