
| MTPD2601FT-030 | |
|---|---|
| DigiKey Part Number | 1125-MTPD2601FT-030-ND | 
| Manufacturer | |
| Manufacturer Product Number | MTPD2601FT-030 | 
| Description | SENSOR PHOTODIODE 800-2600NM CAN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Photodiode 800nm ~ 2600nm Pigtail, Metal Can | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Marktech Optoelectronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Wavelength | 800nm ~ 2600nm | |
| Color - Enhanced | - | |
| Spectral Range | 800nm ~ 2600nm | |
| Diode Type | PIN | |
| Responsivity @ nm | 1.24 A/W @ 2400nm | |
| Response Time | - | |
| Voltage - DC Reverse (Vr) (Max) | 1 V | |
| Current - Dark (Typ) | 86µA | |
| Active Area | 0.31mm² | |
| Viewing Angle | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Pigtail, Metal Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,15000 € | 18,15 € | 
| 10 | 14,43100 € | 144,31 € | 
| 100 | 12,27200 € | 1.227,20 € | 
| 500 | 11,33612 € | 5.668,06 € | 
| Unit Price without VAT: | 18,15000 € | 
|---|---|
| Unit Price with VAT: | 22,50600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece