SCE016LD2CTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE048LA3CTB

DigiKey Part Number
SCE048LA3CTB-ND
Manufacturer
Manufacturer Product Number
SCE048LA3CTB
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 20mA 2.9kHz 85dB @ 28V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
SCE048LA3CTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
28 ~ 48V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 28V, 61cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.511" (38.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,94000 €42,94 €
Manufacturers Standard Package
Unit Price without VAT:42,94000 €
Unit Price with VAT:53,24560 €