
SBT5CMPC | |
|---|---|
DigiKey Part Number | 458-SBT5CMPC-ND |
Manufacturer | |
Manufacturer Product Number | SBT5CMPC |
Description | BUZZER PIEZO 44.45MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 35mA 2.075kHz 85dB @ 3.3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | SBT5CMPC Models |
Category | Duration Repeating every 7.5 Sec |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 3.3V, 10cm |
Series | Current - Supply 35mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Ratings Medical |
Voltage Range 3.3 ~ 5V | Mounting Type Through Hole |
Frequency 2.075kHz | Termination PC Pins |
Technology Piezo | Size / Dimension 1.750" Dia (44.45mm) |
Operating Mode Pulse, Medium | Height - Seated (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,03000 € | 40,03 € |
| Unit Price without VAT: | 40,03000 € |
|---|---|
| Unit Price with VAT: | 49,63720 € |

