
SBT12GLPC | |
|---|---|
DigiKey Part Number | 458-SBT12GLPC-ND |
Manufacturer | |
Manufacturer Product Number | SBT12GLPC |
Description | BUZZER PIEZO 44.45MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 25mA 150Hz ~ 4kHz 85dB @ 9V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Sound Pressure Level (SPL) 85dB @ 9V, 10cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 25mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency cUL, UL |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage Range 9 ~ 12V | Termination PC Pins |
Frequency 150Hz ~ 4kHz | Size / Dimension 1.750" Dia (44.45mm) |
Technology Piezo | Height - Seated (Max) 0.551" (14.00mm) |
Duration Repeating every 30 Sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,39000 € | 38,39 € |
| Unit Price without VAT: | 38,39000 € |
|---|---|
| Unit Price with VAT: | 47,60360 € |

