
PS-733WDB-SQ | |
|---|---|
DigiKey Part Number | 458-PS-733WDB-SQ-ND |
Manufacturer | |
Manufacturer Product Number | PS-733WDB-SQ |
Description | BUZZER PIEZO 12V 1.811X 1.260SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.5kHz ~ 4.5kHz 85dB @ 12V, 300cm Surface Mount Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Siren |
Series | Sound Pressure Level (SPL) 85dB @ 12V, 300cm |
Packaging Bulk | Current - Supply 200mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 5 ~ 15V | Size / Dimension 1.811" L x 1.260" W (46.00mm x 32.00mm) |
Frequency 2.5kHz ~ 4.5kHz | Height - Seated (Max) 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 10,26200 € | 102,62 € |
| 25 | 9,29720 € | 232,43 € |
| 62 | 8,44984 € | 523,89 € |
| 124 | 7,86685 € | 975,49 € |
| 310 | 7,17110 € | 2.223,04 € |
| 558 | 7,08332 € | 3.952,49 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 16,47960 € |

