Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.5kHz ~ 4.5kHz 85dB @ 12V, 300cm Surface Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-733EWDBQ

DigiKey Part Number
458-PS-733EWDBQ-ND
Manufacturer
Manufacturer Product Number
PS-733EWDBQ
Description
BUZZER PIEZO 12V 1.811X 1.260SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.5kHz ~ 4.5kHz 85dB @ 12V, 300cm Surface Mount Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Mallory Sonalert Products Inc.
Operating Mode
Siren
Series
Sound Pressure Level (SPL)
85dB @ 12V, 300cm
Packaging
Bulk
Current - Supply
200mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 70°C
Input Type
DC
Mounting Type
Surface Mount
Voltage - Rated
12 V
Termination
Wire Leads
Voltage Range
5 ~ 15V
Size / Dimension
1.811" L x 1.260" W (46.00mm x 32.00mm)
Frequency
2.5kHz ~ 4.5kHz
Height - Seated (Max)
0.709" (18.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,16000 €13,16 €
1010,15800 €101,58 €
368,85444 €318,76 €
728,23542 €592,95 €
1087,89815 €853,00 €
2527,24710 €1.826,27 €
5047,00329 €3.529,66 €
Manufacturers Standard Package
Unit Price without VAT:13,16000 €
Unit Price with VAT:16,31840 €