
MBH19001-10LF/2.0 | |
|---|---|
DigiKey Part Number | 4573-MBH19001-10LF/2.0-ND |
Manufacturer | |
Manufacturer Product Number | MBH19001-10LF/2.0 |
Description | AL HEAT SINK 19X19X10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,48320 € | 62,08 € |
| 50 | 2,39360 € | 119,68 € |
| 112 | 2,29321 € | 256,84 € |
| 336 | 2,16307 € | 726,79 € |
| 560 | 2,10507 € | 1.178,84 € |
| 1.008 | 2,04020 € | 2.056,52 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,64560 € |


