
RPI-040 | |
|---|---|
DigiKey Part Number | 1910-RPI-040-ND |
Manufacturer | |
Manufacturer Product Number | RPI-040 |
Description | OFFICIAL RASPBERRY PI POWER SUPP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | - | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 13 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,81033 € | 708,62 € |
| Unit Price without VAT: | 11,81033 € |
|---|---|
| Unit Price with VAT: | 14,64481 € |



