
PIS-1942 | |
|---|---|
DigiKey Part Number | 1910-PIS-1942-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1942 |
Description | RASPBERRY PI 4 MODEL B CASE WITH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Cover Included 3.504" L x 2.559" W (89.00mm x 65.00mm) X 0.906" (23.00mm) |
Category | Size / Dimension 3.504" L x 2.559" W (89.00mm x 65.00mm) |
Manufacturer Maker Emporium Ltd | Height 0.906" (23.00mm) |
Packaging Bulk | Area (L x W) 8.97in² (57.9cm²) |
Part Status Active | Design Hand Held, Cover Included |
Container Type Case | Material Plastic, ABS |
Platform Raspberry Pi 4 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,12086 € | 568,46 € |
| Unit Price without VAT: | 8,12086 € |
|---|---|
| Unit Price with VAT: | 10,06987 € |

