
PIS-0983 | |
|---|---|
DigiKey Part Number | PIS-0983-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0983 |
Description | TABLE MAT - BLUE 2' |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Grounding Mat Blue 2' (0.61m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Square | |
Length | 2' (0.61m) | |
Width | 2' (0.61m) | |
Thickness | - | |
Color | Blue | |
Material | - | |
Features | Anti-Static | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 42,36200 € | 847,24 € |
| Unit Price without VAT: | 42,36200 € |
|---|---|
| Unit Price with VAT: | 52,52888 € |

