eInk Electronic ePaper 2" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0264

DigiKey Part Number
1910-1022-ND
Manufacturer
Manufacturer Product Number
PIS-0264
Description
PAPIRUS MEDIUM (2.0")
Customer Reference
Detailed Description
eInk Electronic ePaper 2" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
eInk Electronic ePaper 2"
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5047,15120 €2.357,56 €
Unit Price without VAT:47,15120 €
Unit Price with VAT:58,46749 €