
ZW44920TC | |
|---|---|
DigiKey Part Number | 4616-ZW44920TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW44920TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.992" (50.60mm) Diameter 0.663" (16.85mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 10000 |
Part Status Active | Effective Length (le) mm 123.2 |
Core Type Toroid | Effective Area (Ae) mm² 133.7 |
Material W | Effective Magnetic Volume (Ve) mm³ 16466.0 |
Diameter 1.992" (50.60mm) | Finish Epoxy |
Inductance Factor (Al) 12.13 µH | Height 0.663" (16.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 4,24067 € | 1.068,65 € |
| Unit Price without VAT: | 4,24067 € |
|---|---|
| Unit Price with VAT: | 5,25843 € |

