ZW48613TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0W47313TC

DigiKey Part Number
4616-0W47313TC-ND
Manufacturer
Manufacturer Product Number
0W47313TC
Description
FERRITE CORE TOROID 16.28UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated W Ferrite Core Toroid Type Length Width 2.900" (73.66mm) Diameter 0.500" (12.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
W
Diameter
2.900" (73.66mm)
Inductance Factor (Al)
16.28 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Effective Length (le) mm
165.0
Effective Area (Ae) mm²
214.0
Effective Magnetic Volume (Ve) mm³
35298.0
Finish
Uncoated
Height
0.500" (12.70mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,43000 €10,43 €
246,47625 €155,43 €
Manufacturers Standard Package
Unit Price without VAT:10,43000 €
Unit Price with VAT:12,93320 €