
00K6527E060 | |
|---|---|
DigiKey Part Number | 4616-00K6527E060-ND |
Manufacturer | |
Manufacturer Product Number | 00K6527E060 |
Description | FERRITE CORE E 300NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 2.565" (65.15mm) Length 1.063" (27.00mm) Width Diameter 1.280" (32.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 300 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 147.0 | |
Effective Area (Ae) mm² | 540.0 | |
Effective Magnetic Volume (Ve) mm³ | 79400.0 | |
Finish | Uncoated | |
Height | 1.280" (32.51mm) | |
Length | 2.565" (65.15mm) | |
Width | 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 7,21600 € | 72,16 € |
| 25 | 6,02160 € | 150,54 € |
| 54 | 5,10037 € | 275,42 € |
| 108 | 4,89463 € | 528,62 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 13,39200 € |

