
0055312A2 | |
|---|---|
DigiKey Part Number | 4616-0055312A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055312A2 |
Description | FERRITE CORE TOROID 19NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.300" (7.60mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 56.7 |
Core Type Toroid | Effective Area (Ae) mm² 31.7 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 1800.0 |
Diameter 0.900" (22.86mm) | Finish Coated |
Inductance Factor (Al) 19 nH | Height 0.300" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 6,67200 € | 66,72 € |
| 25 | 5,57480 € | 139,37 € |
| 50 | 4,81100 € | 240,55 € |
| 100 | 4,45480 € | 445,48 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 12,36280 € |


