Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.961" (75.21mm) Diameter 1.414" (35.92mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0079735A7

DigiKey Part Number
4616-0079735A7-ND
Manufacturer
Manufacturer Product Number
0079735A7
Description
FERRITE CORE TOROID 88NH KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.961" (75.21mm) Diameter 1.414" (35.92mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu MAX
Diameter
2.961" (75.21mm)
Inductance Factor (Al)
88 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
184.0
Effective Area (Ae) mm²
497.0
Effective Magnetic Volume (Ve) mm³
91400.0
Finish
Coated
Height
1.414" (35.92mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,92000 €38,92 €
2422,41875 €538,05 €
Manufacturers Standard Package
Unit Price without VAT:38,92000 €
Unit Price with VAT:48,26080 €