
MX63U2GE2GHAXMI00 | |
|---|---|
DigiKey Part Number | MX63U2GE2GHAXMI00-ND |
Manufacturer | |
Manufacturer Product Number | MX63U2GE2GHAXMI00 |
Description | IC FLASH RAM 2GBIT PAR 533MHZ |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 2Gbit (NAND), 2Gbit (LPDDR2) Parallel 533 MHz 25 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 (NAND), 64M x 32 (LPDDR2) | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 320µs | |
Access Time | 25 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Base Product Number |

