
MX35UF2GE4AC-Z4J | |
|---|---|
DigiKey Part Number | 1092-MX35UF2GE4AC-Z4J-ND |
Manufacturer | |
Manufacturer Product Number | MX35UF2GE4AC-Z4J |
Description | IC FLASH 2GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Memory IC 2Gbit SPI - Quad I/O 8-WSON (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512M x 4 | |
Memory Interface | SPI - Quad I/O | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 3,11774 € | 14.965,15 € |
| Unit Price without VAT: | 3,11774 € |
|---|---|
| Unit Price with VAT: | 3,86600 € |

