RF Mixer IC General Purpose Up/Down Converter 12GHz ~ 40GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM1001-BD-EV1

DigiKey Part Number
1465-XM1001-BD-EV1-ND
Manufacturer
Manufacturer Product Number
XM1001-BD-EV1
Description
EVAL,XM1001-BD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 12GHz ~ 40GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Frequency
12GHz ~ 40GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.