
SMA77-1 | |
|---|---|
DigiKey Part Number | 1465-SMA77-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA77-1 |
Description | IC RF AMP GPS 2MHZ-700MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 700MHz |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 50mA |
Part Status Active | Test Frequency 2MHz ~ 700MHz |
Frequency 2MHz ~ 700MHz | Package / Case 4-SMD Module |
P1dB 16.5dBm | Base Product Number |
Gain 16dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 204,99200 € | 2.049,92 € |
| Unit Price without VAT: | 204,99200 € |
|---|---|
| Unit Price with VAT: | 254,19008 € |

