
NPTB00004B | |
|---|---|
DigiKey Part Number | 1465-NPTB00004B-ND |
Manufacturer | |
Manufacturer Product Number | NPTB00004B |
Description | RF MOSFET HEMT 28V 8SOIC |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 0Hz ~ 6GHz 14.8dB 5W 8-SOIC-EP |
EDA/CAD Models | NPTB00004B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | GaN HEMT | |
Configuration | N-Channel | |
Frequency | 0Hz ~ 6GHz | |
Gain | 14.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 5W | |
Voltage - Rated | 100 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |

