
MSPD1013-122 | |
|---|---|
DigiKey Part Number | 1465-MSPD1013-122-ND |
Manufacturer | |
Manufacturer Product Number | MSPD1013-122 |
Description | PHASE DETECTOR,EPOXY ENCAP.,CS12 |
Customer Reference | |
Detailed Description | RF IC Frequency Detector General Purpose 10MHz ~ 20GHz CS122 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Detector | |
Frequency | 10MHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | CS122 | |
Base Product Number |

