
MASW-010646-13940W | |
|---|---|
DigiKey Part Number | 1465-MASW-010646-13940W-ND |
Manufacturer | |
Manufacturer Product Number | MASW-010646-13940W |
Description | IC RF SWITCH SPDT 40GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Die |
Category | Insertion Loss 0.7dB |
Manufacturer MACOM Technology Solutions | Test Frequency 40GHz |
Packaging Bulk | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case Die |
Frequency Range 26GHz ~ 40GHz | Supplier Device Package Die |
Isolation 34dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 191,90300 € | 9.595,15 € |
| Unit Price without VAT: | 191,90300 € |
|---|---|
| Unit Price with VAT: | 237,95972 € |

