Image for MADL-011011-01340W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADL-011011-01340W

DigiKey Part Number
1465-MADL-011011-01340W-ND
Manufacturer
Manufacturer Product Number
MADL-011011-01340W
Description
RF DIODE PIN 60V 5W CHIP
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 100 mA 5 W Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Current - Max
100 mA
Capacitance @ Vr, F
0.17pF @ 0V, 1MHz
Resistance @ If, F
2.3Ohm @ 10mA, 500MHz
Power Dissipation (Max)
5 W
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.