
MABA-011028 | |
|---|---|
DigiKey Part Number | 1465-1480-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MABA-011028 |
Description | BALUN 600MHZ-1.7GHZ 50/50 MODULE |
Customer Reference | |
Detailed Description | RF Balun 600MHz ~ 1.7GHz 50 / 50Ohm Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 600MHz ~ 1.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 1° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | -30dB | |
Package / Case | Module | |
Mounting Type | Surface Mount |

