RF Amplifier IC Radar 0Hz ~ 28GHz 32-AQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-011141-TR0500

DigiKey Part Number
1465-1864-2-ND - Tape & Reel (TR)
1465-1864-1-ND - Cut Tape (CT)
1465-1864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-011141-TR0500
Description
IC RF AMP RADAR 0HZ-28GHZ 32AQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 0Hz ~ 28GHz 32-AQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 28GHz
P1dB
12dBm
Gain
17.5dB
Noise Figure
3.4dB
RF Type
Radar
Voltage - Supply
5V ~ 6V
Current - Supply
60mA ~ 100mA
Test Frequency
26.5GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Supplier Device Package
32-AQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,98000 €130,98 €
10117,61000 €1.176,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50096,08600 €48.043,00 €
Manufacturers Standard Package
Unit Price without VAT:130,98000 €
Unit Price with VAT:162,41520 €