MA4L022-1056 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 9.450
Unit Price: 35,66780 €
Datasheet
RF Diode PIN - Single 35V 100 mA 3 W ODS-1056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L022-1056

DigiKey Part Number
1465-MA4L022-1056-ND
Manufacturer
Manufacturer Product Number
MA4L022-1056
Description
RF DIODE PIN 35V 3W ODS-1056
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 35V 100 mA 3 W ODS-1056
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
0.17pF @ 10V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Power Dissipation (Max)
3 W
Operating Temperature
175°C (TJ)
Package / Case
2-SMD, No Lead
Supplier Device Package
ODS-1056
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10032,12640 €3.212,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,12640 €
Unit Price with VAT:39,83674 €