
MA47418-134 | |
|---|---|
DigiKey Part Number | 1465-MA47418-134-ND |
Manufacturer | |
Manufacturer Product Number | MA47418-134 |
Description | RF DIODE PIN 200V 6W CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 6 W Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.15pF @ 100V, 1MHz | |
Resistance @ If, F | 3Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 6 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,18198 € | 1.672,79 € |
| 800 | 4,07544 € | 3.260,35 € |
| 1.200 | 4,02208 € | 4.826,50 € |
| 2.000 | 3,96295 € | 7.925,90 € |
| Unit Price without VAT: | 4,18198 € |
|---|---|
| Unit Price with VAT: | 5,18566 € |

