CMPA5259050S - Amplifier 5GHz ~ 5.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA5259050S-AMP1

DigiKey Part Number
1465-CMPA5259050S-AMP1-ND
Manufacturer
Manufacturer Product Number
CMPA5259050S-AMP1
Description
CMPA5259050S DEV BOARD
Customer Reference
Detailed Description
CMPA5259050S - Amplifier 5GHz ~ 5.9GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
5GHz ~ 5.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMPA5259050S
Note
-
RF Type
-
RF Frequency
5GHz ~ 5.9GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.344,69000 €1.344,69 €
Unit Price without VAT:1.344,69000 €
Unit Price with VAT:1.667,41560 €