
U024-V2 | |
|---|---|
DigiKey Part Number | 2221-U024-V2-ND |
Manufacturer | |
Manufacturer Product Number | U024-V2 |
Description | I2C JOYSTICK 2 UNIT (STM32G030) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | STM32G030F6P6 Joystick Human Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Human Interface | |
Function | Joystick | |
Utilized IC / Part | STM32G030F6P6 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, UIFlow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,25760 € |











