
MAPD-009278-5T1000 | |
|---|---|
DigiKey Part Number | 1465-1845-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPD-009278-5T1000 |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD MODUL |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 16dB, 25dB Return Loss, 4° Imbalance (Max) 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 16dB, 25dB Return Loss, 4° Imbalance (Max) | |
Size / Dimension | 0.175" L x 0.166" W x 0.118" H (4.45mm x 4.22mm x 3.00mm) | |
Package / Case | 6-SMD Module | |
Base Product Number |


