LED Driver IC 3 Output Linear PWM Dimming 150mA 20-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output Linear PWM Dimming 150mA 20-eTSSOP
20-eTSSOP

IS32LT3128-ZLA3-TR

DigiKey Part Number
2521-IS32LT3128-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3128-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3128-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3128-ZLA3-TR
Description
IC LED DRV LIN PWM 20ETSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear PWM Dimming 150mA 20-eTSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,35700 €13,57 €
251,23760 €30,94 €
1001,10600 €110,60 €
2501,04320 €260,80 €
5001,00534 €502,67 €
1.0000,97419 €974,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94131 €2.353,28 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,26920 €