


IS32LT3123-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3123-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3123-ZLA3-CT-ND - Cut Tape (CT) 2521-IS32LT3123-ZLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3123-ZLA3-TR |
Description | IC LED DRV LIN PWM 18MA 24ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 18mA 24-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 6V ~ 8V | |
Current - Output / Channel | 18mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,73280 € | 18,32 € |
| 100 | 0,64890 € | 64,89 € |
| 250 | 0,60884 € | 152,21 € |
| 500 | 0,58470 € | 292,35 € |
| 1.000 | 0,56484 € | 564,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54386 € | 1.359,65 € |
| 5.000 | 0,53122 € | 2.656,10 € |
| 7.500 | 0,52489 € | 3.936,67 € |
| 12.500 | 0,51787 € | 6.473,38 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |


