LED Driver IC 4 Output Linear Constant Current PWM Dimming 18mA 24-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output Linear Constant Current PWM Dimming 18mA 24-eTSSOP
24-eTSSOP

IS32LT3123-ZLA3-TR

DigiKey Part Number
2521-IS32LT3123-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3123-ZLA3-CT-ND - Cut Tape (CT)
2521-IS32LT3123-ZLA3-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3123-ZLA3-TR
Description
IC LED DRV LIN PWM 18MA 24ETSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current PWM Dimming 18mA 24-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
40V
Voltage - Output
6V ~ 8V
Current - Output / Channel
18mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.294
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80900 €8,09 €
250,73280 €18,32 €
1000,64890 €64,89 €
2500,60884 €152,21 €
5000,58470 €292,35 €
1.0000,56484 €564,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54386 €1.359,65 €
5.0000,53122 €2.656,10 €
7.5000,52489 €3.936,67 €
12.5000,51787 €6.473,38 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,37640 €